Diode 150 V 600mA Through Hole TS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG06C

DigiKey Part Number
1801-UG06CTR-ND - Tape & Reel (TR)
1801-UG06CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UG06C
Description
DIODE STANDARD 150V 600MA TS1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 150 V 600mA Through Hole TS-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
600mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 600 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TS-1
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,082
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.16400£1.64
100£0.11400£11.40
500£0.08484£42.42
1,000£0.07351£73.51
2,000£0.06747£134.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05288£264.40
10,000£0.04712£471.20
15,000£0.04593£688.95
25,000£0.04417£1,104.25
35,000£0.04076£1,426.60
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000