Diode 50 V 600mA Through Hole TS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG06A

DigiKey Part Number
1801-UG06ATR-ND - Tape & Reel (TR)
1801-UG06ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UG06A
Description
DIODE STANDARD 50V 600MA TS1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 600mA Through Hole TS-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
600mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 600 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TS-1
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,889
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.18100£1.81
100£0.11400£11.40
500£0.08484£42.42
1,000£0.07542£75.42
2,000£0.06747£134.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05885£294.25
10,000£0.05351£535.10
15,000£0.05079£761.85
25,000£0.04774£1,193.50
35,000£0.04593£1,607.55
50,000£0.04417£2,208.50
125,000£0.04076£5,095.00
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800