Diode 800 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4006

DigiKey Part Number
1801-UF4006TR-ND - Tape & Reel (TR)
1801-UF4006CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF4006
Description
DIODE STANDARD 800V 1A DO204AL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
UF4006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,399
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.18900£1.89
100£0.11860£11.86
500£0.08822£44.11
1,000£0.07839£78.39
2,000£0.07009£140.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06110£305.50
10,000£0.05553£555.30
15,000£0.05269£790.35
25,000£0.04950£1,237.50
35,000£0.04761£1,666.35
50,000£0.04577£2,288.50
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200