Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF1JH

DigiKey Part Number
1801-UF1JHTR-ND - Tape & Reel (TR)
1801-UF1JHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF1JH
Description
DIODE STANDARD 600V 1A DO204AL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
UF1JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.19800£1.98
100£0.12450£12.45
500£0.09270£46.35
1,000£0.08242£82.42
2,000£0.07376£147.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06437£321.85
10,000£0.05856£585.60
15,000£0.05559£833.85
25,000£0.05226£1,306.50
35,000£0.05029£1,760.15
50,000£0.04837£2,418.50
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400