


UDZS5V6B R9G | |
|---|---|
DigiKey Part Number | 1801-UDZS5V6BR9GTR-ND - Tape & Reel (TR) 1801-UDZS5V6BR9GCT-ND - Cut Tape (CT) 1801-UDZS5V6BR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZS5V6B R9G |
Description | DIODE ZENER 5.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 900 nA @ 3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 100 | £0.05800 | £5.80 |
| 500 | £0.04238 | £21.19 |
| 1,000 | £0.03729 | £37.29 |
| 2,000 | £0.03299 | £65.98 |
| 5,000 | £0.02832 | £141.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02543 | £254.30 |
| 20,000 | £0.02299 | £459.80 |
| 30,000 | £0.02175 | £652.50 |
| 50,000 | £0.02035 | £1,017.50 |
| 70,000 | £0.01953 | £1,367.10 |
| 100,000 | £0.01872 | £1,872.00 |
| 250,000 | £0.01696 | £4,240.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

