
TUAU4DH | |
|---|---|
DigiKey Part Number | 1801-TUAU4DHTR-ND - Tape & Reel (TR) 1801-TUAU4DHCT-ND - Cut Tape (CT) 1801-TUAU4DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUAU4DH |
Description | DIODE STANDARD 200V 4A SMPC4.6U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount SMPC4.6U |
Datasheet | Datasheet |
EDA/CAD Models | TUAU4DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 62pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.6U | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.47600 | £4.76 |
| 100 | £0.30940 | £30.94 |
| 500 | £0.23802 | £119.01 |
| 1,000 | £0.21501 | £215.01 |
| 2,000 | £0.19563 | £391.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.17101 | £1,026.06 |
| 12,000 | £0.15862 | £1,903.44 |
| 18,000 | £0.15231 | £2,741.58 |
| 30,000 | £0.14522 | £4,356.60 |
| 42,000 | £0.14103 | £5,923.26 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

