
TUAU10KH | |
|---|---|
DigiKey Part Number | 1801-TUAU10KHTR-ND - Tape & Reel (TR) 1801-TUAU10KHCT-ND - Cut Tape (CT) 1801-TUAU10KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUAU10KH |
Description | DIODE STANDARD 800V 10A SMPC4.6U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 10A Surface Mount SMPC4.6U |
Datasheet | Datasheet |
EDA/CAD Models | TUAU10KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 43pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.6U | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.60900 | £6.09 |
| 100 | £0.40100 | £40.10 |
| 500 | £0.31156 | £155.78 |
| 1,000 | £0.28276 | £282.76 |
| 2,000 | £0.25852 | £517.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.22775 | £1,366.50 |
| 12,000 | £0.21226 | £2,547.12 |
| 18,000 | £0.20438 | £3,678.84 |
| 30,000 | £0.19552 | £5,865.60 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |




