Diode 1000 V 6A Surface Mount SMPC4.6U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUAS6MH

DigiKey Part Number
1801-TUAS6MHTR-ND - Tape & Reel (TR)
1801-TUAS6MHCT-ND - Cut Tape (CT)
1801-TUAS6MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUAS6MH
Description
DIODE STANDARD 1000V 6A SMPC4.6U
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 6A Surface Mount SMPC4.6U
Datasheet
 Datasheet
EDA/CAD Models
TUAS6MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
39pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMPC4.6U
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,445
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.41100£4.11
100£0.26680£26.68
500£0.20460£102.30
1,000£0.18454£184.54
2,000£0.16765£335.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.14620£877.20
12,000£0.13540£1,624.80
18,000£0.12990£2,338.20
30,000£0.12621£3,786.30
Manufacturers Standard Package
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200