


TUAS4G | |
|---|---|
DigiKey Part Number | 1801-TUAS4GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUAS4G |
Description | DIODE STANDARD 400V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 4A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TUAS4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 33pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.13923 | £835.38 |
| 12,000 | £0.12884 | £1,546.08 |
| 18,000 | £0.12355 | £2,223.90 |
| 30,000 | £0.11910 | £3,573.00 |
| Unit Price without VAT: | £0.13923 |
|---|---|
| Unit Price with VAT: | £0.16708 |

