


TUAS3J | |
|---|---|
DigiKey Part Number | 1801-TUAS3JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUAS3J |
Description | DIODE STANDARD 600V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TUAS3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.13462 | £807.72 |
| 12,000 | £0.12450 | £1,494.00 |
| 18,000 | £0.11935 | £2,148.30 |
| 30,000 | £0.11443 | £3,432.90 |
| Unit Price without VAT: | £0.13462 |
|---|---|
| Unit Price with VAT: | £0.16154 |

