


TUAS3GH | |
|---|---|
DigiKey Part Number | 1801-TUAS3GHTR-ND - Tape & Reel (TR) 1801-TUAS3GHCT-ND - Cut Tape (CT) 1801-TUAS3GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUAS3GH |
Description | DIODE STANDARD 400V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.34900 | £3.49 |
| 100 | £0.22510 | £22.51 |
| 500 | £0.17152 | £85.76 |
| 1,000 | £0.15424 | £154.24 |
| 2,000 | £0.13969 | £279.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.12119 | £727.14 |
| 12,000 | £0.11188 | £1,342.56 |
| 18,000 | £0.10714 | £1,928.52 |
| 30,000 | £0.10181 | £3,054.30 |
| 42,000 | £0.10097 | £4,240.74 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

