


TUAS3DH | |
|---|---|
DigiKey Part Number | 1801-TUAS3DHTR-ND - Tape & Reel (TR) 1801-TUAS3DHCT-ND - Cut Tape (CT) 1801-TUAS3DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUAS3DH |
Description | DIODE STANDARD 200V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.37700 | £3.77 |
| 100 | £0.24310 | £24.31 |
| 500 | £0.18526 | £92.63 |
| 1,000 | £0.16658 | £166.58 |
| 2,000 | £0.15087 | £301.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.13089 | £785.34 |
| 12,000 | £0.12083 | £1,449.96 |
| 18,000 | £0.11571 | £2,082.78 |
| 30,000 | £0.10995 | £3,298.50 |
| 42,000 | £0.10655 | £4,475.10 |
| 60,000 | £0.10324 | £6,194.40 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

