
TUAR4MH | |
|---|---|
DigiKey Part Number | 1801-TUAR4MHTR-ND - Tape & Reel (TR) 1801-TUAR4MHCT-ND - Cut Tape (CT) 1801-TUAR4MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUAR4MH |
Description | DIODE STANDARD 1000V 4A SMPC4.6U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 4A Surface Mount SMPC4.6U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 24pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.6U | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.42500 | £4.25 |
| 100 | £0.27570 | £27.57 |
| 500 | £0.21118 | £105.59 |
| 1,000 | £0.19036 | £190.36 |
| 2,000 | £0.17283 | £345.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.15056 | £903.36 |
| 12,000 | £0.13935 | £1,672.20 |
| 18,000 | £0.13364 | £2,405.52 |
| 30,000 | £0.12722 | £3,816.60 |
| 42,000 | £0.12342 | £5,183.64 |
| 60,000 | £0.11973 | £7,183.80 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

