
TUAR4JH | |
|---|---|
DigiKey Part Number | 1801-TUAR4JHTR-ND - Tape & Reel (TR) 1801-TUAR4JHCT-ND - Cut Tape (CT) 1801-TUAR4JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUAR4JH |
Description | DIODE STANDARD 600V 4A SMPC4.6U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount SMPC4.6U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 31pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.6U | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.41100 | £4.11 |
| 100 | £0.26590 | £26.59 |
| 500 | £0.20336 | £101.68 |
| 1,000 | £0.18320 | £183.20 |
| 2,000 | £0.16622 | £332.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.14464 | £867.84 |
| 12,000 | £0.13378 | £1,605.36 |
| 18,000 | £0.12824 | £2,308.32 |
| 30,000 | £0.12203 | £3,660.90 |
| 42,000 | £0.11835 | £4,970.70 |
| 60,000 | £0.11477 | £6,886.20 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

