
TSZU52C9V1 | |
|---|---|
DigiKey Part Number | 1801-TSZU52C9V1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSZU52C9V1 |
Description | DIODE ZENER 9.1V 150MW 603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 150 mW ±4.99% Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.99% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.04197 | £839.40 |
| 40,000 | £0.03864 | £1,545.60 |
| 60,000 | £0.03694 | £2,216.40 |
| 100,000 | £0.03504 | £3,504.00 |
| 140,000 | £0.03391 | £4,747.40 |
| 200,000 | £0.03390 | £6,780.00 |
| Unit Price without VAT: | £0.04197 |
|---|---|
| Unit Price with VAT: | £0.05036 |

