


TSUP8150H | |
|---|---|
DigiKey Part Number | 1801-TSUP8150HTR-ND - Tape & Reel (TR) 1801-TSUP8150HCT-ND - Cut Tape (CT) 1801-TSUP8150HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP8150H |
Description | 8A, 150V, TRENCH SCHOTTKY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP8150H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 395pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.58100 | £5.81 |
| 100 | £0.38140 | £38.14 |
| 500 | £0.29572 | £147.86 |
| 1,000 | £0.26814 | £268.14 |
| 2,000 | £0.24493 | £489.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.21545 | £1,292.70 |
| 12,000 | £0.20062 | £2,407.44 |
| 18,000 | £0.19306 | £3,475.08 |
| 30,000 | £0.18458 | £5,537.40 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

