


TSUP15150H | |
|---|---|
DigiKey Part Number | 1801-TSUP15150HTR-ND - Tape & Reel (TR) 1801-TSUP15150HCT-ND - Cut Tape (CT) 1801-TSUP15150HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP15150H |
Description | 15A, 150V, TRENCH SCHOTTKY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 15A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP15150H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 150 V | |
Capacitance @ Vr, F | 840pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £0.79300 | £7.93 |
| 100 | £0.52850 | £52.85 |
| 500 | £0.41516 | £207.58 |
| 1,000 | £0.37870 | £378.70 |
| 2,000 | £0.34803 | £696.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.30910 | £1,854.60 |
| 12,000 | £0.28951 | £3,474.12 |
| 18,000 | £0.27954 | £5,031.72 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

