


TSUP12H100H | |
|---|---|
DigiKey Part Number | 1801-TSUP12H100HTR-ND - Tape & Reel (TR) 1801-TSUP12H100HCT-ND - Cut Tape (CT) 1801-TSUP12H100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP12H100H |
Description | DIODE SCHOTTKY 100V 12A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP12H100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 883pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.70400 | £7.04 |
| 100 | £0.46650 | £46.65 |
| 500 | £0.36466 | £182.33 |
| 1,000 | £0.33187 | £331.87 |
| 2,000 | £0.30428 | £608.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.26926 | £1,615.56 |
| 12,000 | £0.25164 | £3,019.68 |
| 18,000 | £0.24267 | £4,368.06 |
| 30,000 | £0.23638 | £7,091.40 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

