


TSUP12122 | |
|---|---|
DigiKey Part Number | 1801-TSUP12122TR-ND - Tape & Reel (TR) 1801-TSUP12122CT-ND - Cut Tape (CT) 1801-TSUP12122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP12122 |
Description | DIODE SCHOTTKY 120V 12A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 12A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP12122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 120 V | |
Capacitance @ Vr, F | 891pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £0.72500 | £7.25 |
| 100 | £0.48100 | £48.10 |
| 500 | £0.37642 | £188.21 |
| 1,000 | £0.34277 | £342.77 |
| 2,000 | £0.31446 | £628.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.27851 | £1,671.06 |
| 12,000 | £0.26043 | £3,125.16 |
| 18,000 | £0.25122 | £4,521.96 |
| 30,000 | £0.24583 | £7,374.90 |
| Unit Price without VAT: | £1.15000 |
|---|---|
| Unit Price with VAT: | £1.38000 |

