


TSUP10M45SH | |
|---|---|
DigiKey Part Number | 1801-TSUP10M45SHTR-ND - Tape & Reel (TR) 1801-TSUP10M45SHCT-ND - Cut Tape (CT) 1801-TSUP10M45SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP10M45SH |
Description | DIODE SCHOTTKY 45V 10A SMPC4.6U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP10M45SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | 1099pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.60900 | £6.09 |
| 100 | £0.40090 | £40.09 |
| 500 | £0.31132 | £155.66 |
| 1,000 | £0.28250 | £282.50 |
| 2,000 | £0.25824 | £516.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.22743 | £1,364.58 |
| 12,000 | £0.21193 | £2,543.16 |
| 18,000 | £0.20404 | £3,672.72 |
| 30,000 | £0.19517 | £5,855.10 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

