


TSUP10H120H | |
|---|---|
DigiKey Part Number | 1801-TSUP10H120HTR-ND - Tape & Reel (TR) 1801-TSUP10H120HCT-ND - Cut Tape (CT) 1801-TSUP10H120HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP10H120H |
Description | DIODE SCHOTTKY 120V 10A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP10H120H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 120 V | |
Capacitance @ Vr, F | 615pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.64900 | £6.49 |
| 100 | £0.42880 | £42.88 |
| 500 | £0.33408 | £167.04 |
| 1,000 | £0.30357 | £303.57 |
| 2,000 | £0.27790 | £555.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.24531 | £1,471.86 |
| 12,000 | £0.22891 | £2,746.92 |
| 18,000 | £0.22056 | £3,970.08 |
| 30,000 | £0.21211 | £6,363.30 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

