


TSUP10200H | |
|---|---|
DigiKey Part Number | 1801-TSUP10200HTR-ND - Tape & Reel (TR) 1801-TSUP10200HCT-ND - Cut Tape (CT) 1801-TSUP10200HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP10200H |
Description | 10A, 200V, TRENCH SCHOTTKY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP10200H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 332pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.54200 | £5.42 |
| 100 | £0.35640 | £35.64 |
| 500 | £0.27636 | £138.18 |
| 1,000 | £0.25058 | £250.58 |
| 2,000 | £0.22889 | £457.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.20135 | £1,208.10 |
| 12,000 | £0.18749 | £2,249.88 |
| 18,000 | £0.18398 | £3,311.64 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

