


TSUP10102 | |
|---|---|
DigiKey Part Number | 1801-TSUP10102TR-ND - Tape & Reel (TR) 1801-TSUP10102CT-ND - Cut Tape (CT) 1801-TSUP10102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP10102 |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP10102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 100 V | |
Capacitance @ Vr, F | 887pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.64300 | £6.43 |
| 100 | £0.42450 | £42.45 |
| 500 | £0.33054 | £165.27 |
| 1,000 | £0.30031 | £300.31 |
| 2,000 | £0.27485 | £549.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.24254 | £1,455.24 |
| 12,000 | £0.22629 | £2,715.48 |
| 18,000 | £0.21801 | £3,924.18 |
| 30,000 | £0.20933 | £6,279.90 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

