Similar
Similar
Similar
Similar

TST30U60C | |
|---|---|
DigiKey Part Number | 1801-TST30U60C-ND |
Manufacturer | |
Manufacturer Product Number | TST30U60C |
Description | DIODE SCHOTTKY 60V 15A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | TST30U60C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.53181 | £531.81 |
| Unit Price without VAT: | £0.53181 |
|---|---|
| Unit Price with VAT: | £0.63817 |




