TST30H120CW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 2,000
Unit Price: £2.02000
Datasheet

Similar


SMC Diode Solutions
In Stock: 419
Unit Price: £1.24000
Datasheet

Similar


SMC Diode Solutions
In Stock: 999
Unit Price: £1.58000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,068
Unit Price: £1.60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.38810
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.35966
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.35966
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.47174
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.47174
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13
Unit Price: £1.95000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.41589
Datasheet
Diode 120 V 15A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TST30H120CW

DigiKey Part Number
1801-TST30H120CW-ND
Manufacturer
Manufacturer Product Number
TST30H120CW
Description
DIODE SCHOTTKY 120V 15A TO220AB
Customer Reference
Detailed Description
Diode 120 V 15A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
TST30H120CW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes