
TST20H100CW | |
|---|---|
DigiKey Part Number | 1801-TST20H100CW-ND |
Manufacturer | |
Manufacturer Product Number | TST20H100CW |
Description | DIODE SCHOTTKY 100V 10A TO220AB |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | TST20H100CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.45840 | £458.40 |
| Unit Price without VAT: | £0.45840 |
|---|---|
| Unit Price with VAT: | £0.55008 |




