
TSM70N600CH C5G | |
|---|---|
DigiKey Part Number | TSM70N600CHC5G-ND |
Manufacturer | |
Manufacturer Product Number | TSM70N600CH C5G |
Description | MOSFET N-CHANNEL 700V 8A TO251 |
Customer Reference | |
Detailed Description | N-Channel 700 V 8A (Tc) 83W (Tc) Through Hole TO-251 (IPAK) |
EDA/CAD Models | TSM70N600CH C5G Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.6 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 743 pF @ 100 V |
FET Type | Power Dissipation (Max) 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251 (IPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 600mOhm @ 4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.72000 | £2.72 |
| 75 | £1.29467 | £97.10 |
| Unit Price without VAT: | £2.72000 |
|---|---|
| Unit Price with VAT: | £3.26400 |

