TSM60NB380CF C0G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 78
Unit Price: £2.75000
Datasheet

Similar


onsemi
In Stock: 1,030
Unit Price: £3.76000
Datasheet

Similar


Infineon Technologies
In Stock: 400
Unit Price: £1.65000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: £1.73307
Datasheet

Similar


Rohm Semiconductor
In Stock: 373
Unit Price: £3.19000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: £2.46000
Datasheet
N-Channel 600 V 11A (Tc) 62.5W (Tc) Through Hole ITO-220S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM60NB380CF C0G

DigiKey Part Number
TSM60NB380CFC0G-ND
Manufacturer
Manufacturer Product Number
TSM60NB380CF C0G
Description
MOSFET N-CH 600V 11A ITO220S
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 62.5W (Tc) Through Hole ITO-220S
EDA/CAD Models
TSM60NB380CF C0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
810 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
62.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ITO-220S
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes