TSM60N06CP ROG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,352
Unit Price: £1.41000
Datasheet

Similar


Infineon Technologies
In Stock: 9,230
Unit Price: £1.51000
Datasheet

Similar


Infineon Technologies
In Stock: 3,221
Unit Price: £1.53000
Datasheet
N-Channel 60 V 66A (Tc) 44.6W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM60N06CP ROG

DigiKey Part Number
TSM60N06CPROGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM60N06CP ROG
Description
MOSFET N-CHANNEL 60V 66A TO252
Customer Reference
Detailed Description
N-Channel 60 V 66A (Tc) 44.6W (Tc) Surface Mount TO-252 (DPAK)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.3mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4382 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
44.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes