N-Channel 20 V 5.3A (Tc) 2W (Ta) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM3446CX6 RFG

DigiKey Part Number
TSM3446CX6RFGTR-ND - Tape & Reel (TR)
TSM3446CX6RFGCT-ND - Cut Tape (CT)
TSM3446CX6RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM3446CX6 RFG
Description
MOSFET N-CHANNEL 20V 5.3A SOT26
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 5.3A (Tc) 2W (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
TSM3446CX6 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
33mOhm @ 5.3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.8 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,102
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.33100£3.31
100£0.21230£21.23
500£0.16146£80.73
1,000£0.14503£145.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12416£372.48
6,000£0.11364£681.84
9,000£0.10828£974.52
15,000£0.10225£1,533.75
21,000£0.09868£2,072.28
30,000£0.09522£2,856.60
75,000£0.09349£7,011.75
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600