P-Channel 20 V 6.5A (Tc) 1.56W (Tc) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM260P02CX6 RFG

DigiKey Part Number
TSM260P02CX6RFGTR-ND - Tape & Reel (TR)
TSM260P02CX6RFGCT-ND - Cut Tape (CT)
TSM260P02CX6RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM260P02CX6 RFG
Description
MOSFET P-CHANNEL 20V 6.5A SOT26
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 6.5A (Tc) 1.56W (Tc) Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
TSM260P02CX6 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
26mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.5 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1670 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.56W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,351
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.41500£4.15
100£0.26920£26.92
500£0.20652£103.26
1,000£0.18629£186.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.16060£481.80
6,000£0.14766£885.96
9,000£0.14107£1,269.63
15,000£0.13366£2,004.90
21,000£0.12927£2,714.67
30,000£0.12770£3,831.00
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400