
TSM170N06CH | |
|---|---|
DigiKey Part Number | 1801-TSM170N06CH-ND |
Manufacturer | |
Manufacturer Product Number | TSM170N06CH |
Description | 60V, 38A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 38A (Tc) 46W (Tc) Through Hole TO-251 (IPAK) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.22545 | £3,381.75 |
| Unit Price without VAT: | £0.22545 |
|---|---|
| Unit Price with VAT: | £0.27054 |

