
TSM160P02CS RLG | |
|---|---|
DigiKey Part Number | TSM160P02CSRLGTR-ND - Tape & Reel (TR) TSM160P02CSRLGCT-ND - Cut Tape (CT) TSM160P02CSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM160P02CS RLG |
Description | MOSFET P-CHANNEL 20V 11A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 11A (Tc) 2.5W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM160P02CS RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2320 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.74000 | £7.40 |
| 100 | £0.49320 | £49.32 |
| 500 | £0.38748 | £193.74 |
| 1,000 | £0.35344 | £353.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.31659 | £791.47 |
| 5,000 | £0.29382 | £1,469.10 |
| 7,500 | £0.28222 | £2,116.65 |
| 12,500 | £0.27944 | £3,493.00 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |











