New Product
N-Channel 100 V 49A (Tc) 46W (Tc) Surface Mount TO-252A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM098NM10CP ROG

DigiKey Part Number
1801-TSM098NM10CPROGTR-ND - Tape & Reel (TR)
1801-TSM098NM10CPROGCT-ND - Cut Tape (CT)
1801-TSM098NM10CPROGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM098NM10CP ROG
Description
100V, 49A, SINGLE, N-CHANNEL LOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 49A (Tc) 46W (Tc) Surface Mount TO-252A
Datasheet
 Datasheet
EDA/CAD Models
TSM098NM10CP ROG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1535 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252A
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.21000£1.21
10£0.76900£7.69
100£0.51370£51.37
500£0.40418£202.09
1,000£0.36895£368.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.33082£827.05
5,000£0.30725£1,536.25
7,500£0.29525£2,214.38
12,500£0.29430£3,678.75
Manufacturers Standard Package
Unit Price without VAT:£1.21000
Unit Price with VAT:£1.45200