
TSM089N08LCR | |
|---|---|
DigiKey Part Number | 1801-TSM089N08LCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM089N08LCR |
Description | 80V, 67A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 12A (Ta), 67A (Tc) 2.6W (Ta), 83W (Tc) Surface Mount 8-PDFN (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6119 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | £0.71755 | £43,053.00 |
| Unit Price without VAT: | £0.71755 |
|---|---|
| Unit Price with VAT: | £0.86106 |

