
TSM051N04LCP ROG | |
|---|---|
DigiKey Part Number | 1801-TSM051N04LCPROGTR-ND - Tape & Reel (TR) 1801-TSM051N04LCPROGCT-ND - Cut Tape (CT) 1801-TSM051N04LCPROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM051N04LCP ROG |
Description | 40V, 96A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta), 96A (Tc) 2.6W (Ta), 89W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2456 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.70000 | £7.00 |
| 100 | £0.46560 | £46.56 |
| 500 | £0.36486 | £182.43 |
| 1,000 | £0.33245 | £332.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.29737 | £743.43 |
| 5,000 | £0.27569 | £1,378.45 |
| 7,500 | £0.26464 | £1,984.80 |
| 12,500 | £0.25952 | £3,244.00 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

