TSM033NA04LCR RLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 45,148
Unit Price: £1.13000
Datasheet

Similar


Infineon Technologies
In Stock: 24,065
Unit Price: £0.96000
Datasheet

Similar


Infineon Technologies
In Stock: 3,673
Unit Price: £0.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,480
Unit Price: £1.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,977
Unit Price: £1.22000
Datasheet

Similar


Infineon Technologies
In Stock: 5,200
Unit Price: £1.16000
Datasheet
N-Channel 40 V 141A (Tc) 125W (Tc) Surface Mount 8-PDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 141A (Tc) 125W (Tc) Surface Mount 8-PDFN (5x6)
8-PowerTDFN

TSM033NA04LCR RLG

DigiKey Part Number
TSM033NA04LCRRLGTR-ND - Tape & Reel (TR)
TSM033NA04LCRRLGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TSM033NA04LCR RLG
Description
MOSFET N-CH 40V 141A 8PDFN
Customer Reference
Detailed Description
N-Channel 40 V 141A (Tc) 125W (Tc) Surface Mount 8-PDFN (5x6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3130 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes