N-Channel 40 V 25A (Ta), 81A (Tc) 115W (Tc) Surface Mount 8-PDFNU (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 25A (Ta), 81A (Tc) 115W (Tc) Surface Mount 8-PDFNU (5x6)
8-PowerTDFN
The 60 Seconds NPI: PerFET 40V MOSFET | Taiwan Semiconductor

TSM032NH04CR RLG

DigiKey Part Number
1801-TSM032NH04CRRLGTR-ND - Tape & Reel (TR)
1801-TSM032NH04CRRLGCT-ND - Cut Tape (CT)
1801-TSM032NH04CRRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM032NH04CR RLG
Description
40V, 81A, SINGLE N-CHANNEL POWER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 25A (Ta), 81A (Tc) 115W (Tc) Surface Mount 8-PDFNU (5x6)
Datasheet
 Datasheet
EDA/CAD Models
TSM032NH04CR RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
3.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2896 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
115W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFNU (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.90000£1.90
10£1.22300£12.23
100£0.83440£83.44
500£0.66816£334.08
1,000£0.61470£614.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.55688£1,392.20
5,000£0.52115£2,605.75
7,500£0.50296£3,772.20
12,500£0.50018£6,252.25
Manufacturers Standard Package
Unit Price without VAT:£1.90000
Unit Price with VAT:£2.28000