Parametric Equivalent

TSM018NB03CR | |
|---|---|
DigiKey Part Number | 1801-TSM018NB03CRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM018NB03CR |
Description | 30V, 194A, SINGLE N-CHANNEL POW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 29A (Ta), 194A (Tc) 3.1W (Ta), 136W (Tc) Surface Mount 8-PDFN (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 29A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7252 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.50684 | £2,534.20 |
| Unit Price without VAT: | £0.50684 |
|---|---|
| Unit Price with VAT: | £0.60821 |


