
TSL9A12V18CX5 RFG | |
|---|---|
DigiKey Part Number | 1801-TSL9A12V18CX5RFGTR-ND - Tape & Reel (TR) 1801-TSL9A12V18CX5RFGCT-ND - Cut Tape (CT) 1801-TSL9A12V18CX5RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL9A12V18CX5 RFG |
Description | IC REG LINEAR 1.8V 200MA SOT-25 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.607V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16800 | £1.68 |
| 25 | £0.14880 | £3.72 |
| 100 | £0.12840 | £12.84 |
| 250 | £0.11852 | £29.63 |
| 500 | £0.11258 | £56.29 |
| 1,000 | £0.10766 | £107.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10160 | £304.80 |
| 6,000 | £0.09864 | £591.84 |
| 9,000 | £0.09715 | £874.35 |
| 15,000 | £0.09551 | £1,432.65 |
| 21,000 | £0.09455 | £1,985.55 |
| 30,000 | £0.09362 | £2,808.60 |
| 75,000 | £0.09163 | £6,872.25 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

