
TSCDT05120G2H | |
|---|---|
DigiKey Part Number | 1801-TSCDT05120G2H-ND |
Manufacturer | |
Manufacturer Product Number | TSCDT05120G2H |
Description | 5A, 1200V, AUTOMOTIVE, SIC SCHOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 5 A TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | TSCDT05120G2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1200V | |
Current - Max | 5 A | |
Capacitance @ Vr, F | 21pF @ 800V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | TO-220-2 | |
Supplier Device Package | TO-220AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.40000 | £3.40 |
| 10 | £2.24000 | £22.40 |
| 100 | £1.58060 | £158.06 |
| 500 | £1.29896 | £649.48 |
| 1,000 | £1.20853 | £1,208.53 |
| 2,000 | £1.13253 | £2,265.06 |
| 6,000 | £1.08964 | £6,537.84 |
| Unit Price without VAT: | £3.40000 |
|---|---|
| Unit Price with VAT: | £4.08000 |


