
TSCDM05120G2H | |
|---|---|
DigiKey Part Number | 1801-TSCDM05120G2HTR-ND - Tape & Reel (TR) 1801-TSCDM05120G2HCT-ND - Cut Tape (CT) 1801-TSCDM05120G2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCDM05120G2H |
Description | 5A, 1200V, AUTOMOTIVE, SIC SCHOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 5 A TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSCDM05120G2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1200V | |
Current - Max | 5 A | |
Capacitance @ Vr, F | 21pF @ 800V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 10 | £1.38100 | £13.81 |
| 25 | £1.26200 | £31.55 |
| 100 | £1.13070 | £113.07 |
| 250 | £1.06804 | £267.01 |
| 500 | £1.05098 | £525.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.90023 | £2,250.57 |
| 5,000 | £0.85863 | £4,293.15 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |


