
TS317LCS | |
|---|---|
DigiKey Part Number | 1801-TS317LCSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS317LCS |
Description | IC REG LIN POS ADJ 100MA 8-SOP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500,000 | £0.14025 | £70,125.00 |
| Unit Price without VAT: | £0.14025 |
|---|---|
| Unit Price with VAT: | £0.16830 |

