
TQL820CA14V50 RLG | |
|---|---|
DigiKey Part Number | 1801-TQL820CA14V50RLGTR-ND - Tape & Reel (TR) 1801-TQL820CA14V50RLGCT-ND - Cut Tape (CT) 1801-TQL820CA14V50RLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQL820CA14V50 RLG |
Description | IC REG LIN 5V 200MA 14-TSSOP-EP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | TQL820CA14V50 RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 77 µA | |
PSRR | 59dB (100Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £0.90500 | £9.05 |
| 25 | £0.82240 | £20.56 |
| 100 | £0.73090 | £73.09 |
| 250 | £0.68748 | £171.87 |
| 500 | £0.66130 | £330.65 |
| 1,000 | £0.63973 | £639.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.66118 | £1,652.95 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

