Similar

TPUH6JH | |
|---|---|
DigiKey Part Number | 1801-TPUH6JHTR-ND - Tape & Reel (TR) 1801-TPUH6JHCT-ND - Cut Tape (CT) 1801-TPUH6JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPUH6JH |
Description | DIODE STANDARD 600V 6A TO277A |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.47200 | £4.72 |
| 100 | £0.32700 | £32.70 |
| 500 | £0.27324 | £136.62 |
| 1,000 | £0.23255 | £232.55 |
| 2,000 | £0.20711 | £414.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.19621 | £1,177.26 |
| 12,000 | £0.18168 | £2,180.16 |
| 30,000 | £0.17988 | £5,396.40 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |


