Similar

TPMR6G | |
|---|---|
DigiKey Part Number | 1801-TPMR6GTR-ND - Tape & Reel (TR) 1801-TPMR6GCT-ND - Cut Tape (CT) 1801-TPMR6GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMR6G |
Description | DIODE STANDARD 400V 6A TO277A |
Customer Reference | |
Detailed Description | Diode 400 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.42200 | £4.22 |
| 100 | £0.29270 | £29.27 |
| 500 | £0.24454 | £122.27 |
| 1,000 | £0.20812 | £208.12 |
| 2,000 | £0.18536 | £370.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.17560 | £1,053.60 |
| 12,000 | £0.16259 | £1,951.08 |
| 30,000 | £0.16098 | £4,829.40 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |


