TPAR3D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 8,969
Unit Price: £1.26000
Datasheet

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: £0.67000
Datasheet
Diode 200 V 3A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPAR3D

DigiKey Part Number
1801-TPAR3DTR-ND - Tape & Reel (TR)
1801-TPAR3DCT-ND - Cut Tape (CT)
1801-TPAR3DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPAR3D
Description
DIODE AVALANCHE 200V 3A TO277A
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount TO-277A (SMPC)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
120 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
58pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes