


SSW2H40H | |
|---|---|
DigiKey Part Number | 1801-SSW2H40HTR-ND - Tape & Reel (TR) 1801-SSW2H40HCT-ND - Cut Tape (CT) 1801-SSW2H40HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSW2H40H |
Description | 2A, 40V SCHOTTKY BARRIER SURFACE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 40 V | |
Capacitance @ Vr, F | 99pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21300 | £2.13 |
| 100 | £0.13430 | £13.43 |
| 500 | £0.10022 | £50.11 |
| 1,000 | £0.08922 | £89.22 |
| 2,000 | £0.07996 | £159.92 |
| 5,000 | £0.06990 | £349.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06368 | £636.80 |
| 20,000 | £0.05845 | £1,169.00 |
| 30,000 | £0.05579 | £1,673.70 |
| 50,000 | £0.05279 | £2,639.50 |
| 70,000 | £0.05102 | £3,571.40 |
| 100,000 | £0.04929 | £4,929.00 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

