


SSUP8H100H | |
|---|---|
DigiKey Part Number | 1801-SSUP8H100HTR-ND - Tape & Reel (TR) 1801-SSUP8H100HCT-ND - Cut Tape (CT) 1801-SSUP8H100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSUP8H100H |
Description | 8A 100V PLANAR SCHOTTKY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 194pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.47400 | £4.74 |
| 100 | £0.30860 | £30.86 |
| 500 | £0.23726 | £118.63 |
| 1,000 | £0.21431 | £214.31 |
| 2,000 | £0.19498 | £389.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.17043 | £1,022.58 |
| 12,000 | £0.15808 | £1,896.96 |
| 18,000 | £0.15178 | £2,732.04 |
| 30,000 | £0.14471 | £4,341.30 |
| 42,000 | £0.14053 | £5,902.26 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |









