
SS34H | |
|---|---|
DigiKey Part Number | 1801-SS34HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS34H |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS34H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13413 | £402.39 |
| 6,000 | £0.12296 | £737.76 |
| 9,000 | £0.11726 | £1,055.34 |
| 15,000 | £0.11086 | £1,662.90 |
| 21,000 | £0.10707 | £2,248.47 |
| 30,000 | £0.10339 | £3,101.70 |
| Unit Price without VAT: | £0.13413 |
|---|---|
| Unit Price with VAT: | £0.16096 |


